Add To Favorites
Product Overview
Digi-Key Part Number BC1647-ND
Quantity Available 3.723
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237021224

Description CAP FILM 0.22UF 10% 100VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 63V 100V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 21224
222237021224
BC1647
BFC2 370 21224
BFC2 370 21224

02:33:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,75300 7,53
25 0,66640 16,66
50 0,62580 31,29
100 0,53890 53,89
250 0,48676 121,69
500 0,41722 208,61
1.000 0,35928 359,28
5.000 0,31871 1.593,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback