Add To Favorites
Product Overview
Digi-Key Part Number BC1639-ND
Quantity Available 8.429
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237021104

Description CAP FILM 0.1UF 10% 100VDC RADIAL
Expanded Description 0.1µF ±10% Film Capacitor 63V 100V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3013PH-ND BFC237022104 Vishay BC Components Bulk ? 85.367 - Immediate
1,05000 1
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 21104
222237021104
BC1639
BFC2 370 21104
BFC2 370 21104

10:07:50 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,56200 5,62
25 0,48160 12,04
50 0,44960 22,48
100 0,38540 38,54
250 0,35328 88,32
500 0,30510 152,55
1.000 0,25693 256,93
5.000 0,22481 1.124,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback