Add To Favorites
Product Overview
Digi-Key Part Number 3017PH-ND
Quantity Available 5.486
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237012474

Description CAP FILM 0.47UF 5% 63VDC RADIAL
Expanded Description 0.47µF ±5% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 12474
2222-370-12474
222237012474
3017PH
BFC2 370 12474
BFC2 370 12474

19:16:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,84100 8,41
25 0,77120 19,28
50 0,72900 36,45
100 0,63090 63,09
250 0,56072 140,18
500 0,47662 238,31
1.000 0,42055 420,55
5.000 0,37850 1.892,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback