Add To Favorites
Product Overview
Digi-Key Part Number 3016PH-ND
Quantity Available 8.337
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237012334

Description CAP FILM 0.33UF 5% 63VDC RADIAL
Expanded Description 0.33µF ±5% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 12334
2222-370-12334
222237012334
3016PH
BFC2 370 12334
BFC2 370 12334

03:12:47 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,11800 11,18
25 1,02400 25,60
50 0,96840 48,42
100 0,83790 83,79
250 0,74480 186,20
500 0,63310 316,55
1.000 0,55861 558,61
5.000 0,50275 2.513,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback