Add To Favorites
Product Overview
Digi-Key Part Number 3015PH-ND
Quantity Available 8.955
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237012224

Description CAP FILM 0.22UF 5% 63VDC RADIAL
Expanded Description 0.22µF ±5% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 12224
2222-370-12224
222237012224
3015PH
BFC2 370 12224
BFC2 370 12224

23:48:44 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 0,90000 9,00
25 0,82440 20,61
50 0,77940 38,97
100 0,67440 67,44
250 0,59944 149,86
500 0,50954 254,77
1.000 0,44958 449,58
5.000 0,40462 2.023,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback