Add To Favorites
Product Overview
Digi-Key Part Number 3014PH-ND
Quantity Available 34.226
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237012154

Description CAP FILM 0.15UF 5% 63VDC RADIAL
Expanded Description 0.15µF ±5% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 12154
2222-370-12154
222237012154
3014PH
BFC2 370 12154
BFC2 370 12154

18:19:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,77900 7,79
25 0,71400 17,85
50 0,67520 33,76
100 0,58410 58,41
250 0,51924 129,81
500 0,44138 220,69
1.000 0,38944 389,44
5.000 0,35050 1.752,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback