Add To Favorites
Product Overview
Digi-Key Part Number 3019PH-ND
Quantity Available 34.822
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237012105

Description CAP FILM 1UF 5% 63VDC RADIAL
Expanded Description 1µF ±5% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 12105
2222-370-12105
222237012105
3019PH
BFC2 370 12105
BFC2 370 12105

19:23:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,31100 13,11
25 1,20160 30,04
50 1,13600 56,80
100 0,98310 98,31
250 0,87384 218,46
500 0,74278 371,39
1.000 0,65539 655,39
5.000 0,58985 2.949,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback