Add To Favorites
Product Overview
Digi-Key Part Number BC1636-ND
Quantity Available 4.724
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237011684

Description CAP FILM 0.68UF 10% 63VDC RADIAL
Expanded Description 0.68µF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3018PH-ND BFC237012684 Vishay BC Components Bulk ? 1.526 - Immediate
2,13000 1
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 11684
222237011684
BC1636
BFC2 370 11684
BFC2 370 11684

12:00:21 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,64400 16,44
25 1,49480 37,37
50 1,43520 71,76
100 1,25590 125,59
250 1,07648 269,12
500 0,95684 478,42
1.000 0,83723 837,23
5.000 0,77743 3.887,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback