Add To Favorites
Product Overview
Digi-Key Part Number BC1632-ND
Quantity Available 2.343
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237011474

Description CAP FILM 0.47UF 10% 63VDC RADIAL
Expanded Description 0.47µF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3017PH-ND BFC237012474 Vishay BC Components Bulk ? 5.486 - Immediate
1,05000 1
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 11474
222237011474
BC1632
BFC2 370 11474
BFC2 370 11474

16:55:18 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,57200 5,72
25 0,50640 12,66
50 0,47540 23,77
100 0,40940 40,94
250 0,36980 92,45
500 0,31694 158,47
1.000 0,27292 272,92
5.000 0,24211 1.210,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback