Add To Favorites
Product Overview
Digi-Key Part Number BC1630-ND
Quantity Available 6.820
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237011334

Description CAP FILM 0.33UF 10% 63VDC RADIAL
Expanded Description 0.33µF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1651-ND BFC237021334 Vishay BC Components Bulk ? 2.504 - Immediate
1,64000 1  Non-Stock ?
3016PH-ND BFC237012334 Vishay BC Components Bulk ? 8.400 - Immediate
1,40000 1
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 11334
222237011334
BC1630
BFC2 370 11334
BFC2 370 11334

10:10:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,67700 6,77
25 0,59880 14,97
50 0,56220 28,11
100 0,48410 48,41
250 0,43724 109,31
500 0,37474 187,37
1.000 0,32270 322,70
5.000 0,28627 1.431,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback