Add To Favorites
Product Overview
Digi-Key Part Number BC1629-ND
Quantity Available 3.178
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237011274

Description CAP FILM 0.27UF 10% 63VDC RADIAL
Expanded Description 0.27µF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2222-370-76274-ND BFC237076274 Vishay BC Components Tape & Box (TB) ? 0
0,51472 1.500  Non-Stock ?
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 11274
222237011274
BC1629
BFC2 370 11274
BFC2 370 11274

18:11:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 0,98600 9,86
25 0,90360 22,59
50 0,85420 42,71
100 0,73920 73,92
250 0,65704 164,26
500 0,55848 279,24
1.000 0,49277 492,77
5.000 0,44349 2.217,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback