Add To Favorites
Product Overview
Digi-Key Part Number BC1628-ND
Quantity Available 935
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237011224

Description CAP FILM 0.22UF 10% 63VDC RADIAL
Expanded Description 0.22µF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1647-ND BFC237021224 Vishay BC Components Bulk ? 3.623 - Immediate
0,97000 1
3015PH-ND BFC237012224 Vishay BC Components Bulk ? 8.955 - Immediate
1,14000 1
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 11224
222237011224
BC1628
BFC2 370 11224
BFC2 370 11224

12:43:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,56900 5,69
25 0,50320 12,58
50 0,47280 23,64
100 0,40710 40,71
250 0,36776 91,94
500 0,31520 157,60
1.000 0,27143 271,43
5.000 0,24078 1.203,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback