Add To Favorites
Product Overview
Digi-Key Part Number BC1626-ND
Quantity Available 9.922
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237011155

Description CAP FILM 1.5UF 10% 63VDC RADIAL
Expanded Description 1.5µF ±10% Film Capacitor 40V 50V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 50V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 11155
222237011155
BC1626
BFC2 370 11155

13:28:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,56000 3,56
10 2,87100 28,71
25 2,69840 67,46
50 2,46900 123,45
100 2,23940 223,94
250 1,83744 459,36
500 1,66518 832,59
1.000 1,55035 1.550,35
5.000 1,46421 7.321,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback