Add To Favorites
Product Overview
Digi-Key Part Number BC1622-ND
Quantity Available 1.852
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237011105

Description CAP FILM 1UF 10% 63VDC RADIAL
Expanded Description 1µF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3019PH-ND BFC237012105 Vishay BC Components Bulk ? 33.736 - Immediate
1,68000 1
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 11105
222237011105
BC1622
BFC2 370 11105
BFC2 370 11105

03:37:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,26000 12,60
25 1,15520 28,88
50 1,09220 54,61
100 0,94520 94,52
250 0,84016 210,04
500 0,71414 357,07
1.000 0,63012 630,12
5.000 0,56711 2.835,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback