Add To Favorites
Product Overview
Digi-Key Part Number BC3039-ND
Quantity Available 5.301
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233921683

Description CAP FILM 0.068UF 20% 630VDC RAD
Expanded Description 0.068µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1.000
Other Names 222233921683
BC3039
BFC233921683-ND

05:57:49 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,22900 12,29
25 1,12680 28,17
50 1,06520 53,26
100 0,92180 92,18
250 0,81940 204,85
500 0,69648 348,24
1.000 0,61454 614,54
5.000 0,55309 2.765,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback