Add To Favorites
Product Overview
Digi-Key Part Number BC3038-ND
Quantity Available 4.537
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233921473

Description CAP FILM 0.047UF 20% 630VDC RAD
Expanded Description 0.047µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.158" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1.000
Other Names 222233921473
BC3038
BFC233921473-ND

07:41:28 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,11000 11,10
25 1,01760 25,44
50 0,96220 48,11
100 0,83260 83,26
250 0,74008 185,02
500 0,62908 314,54
1.000 0,55507 555,07
5.000 0,49956 2.497,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback