Add To Favorites
Product Overview
Digi-Key Part Number BC3036-ND
Quantity Available 5.517
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233921223

Description CAP FILM 0.022UF 20% 630VDC RAD
Expanded Description 0.022µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.158" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1.000
Other Names 222233921223
BC3036
BFC233921223-ND

19:49:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,07600 10,76
25 0,98680 24,67
50 0,93260 46,63
100 0,80710 80,71
250 0,71744 179,36
500 0,60982 304,91
1.000 0,53808 538,08
5.000 0,48427 2.421,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback