Add To Favorites
Product Overview
Digi-Key Part Number BC3032-ND
Quantity Available 5.353
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233921103

Description CAP FILM 10000PF 20% 630VDC RAD
Expanded Description 10000pF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.158" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1.000
Other Names 222233921103
BC3032
BFC233921103-ND

20:14:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,03100 10,31
25 0,94520 23,63
50 0,89340 44,67
100 0,77310 77,31
250 0,68724 171,81
500 0,58414 292,07
1.000 0,51542 515,42
5.000 0,46388 2.319,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback