Add To Favorites
Product Overview
Digi-Key Part Number BC2591-ND
Quantity Available 6.660
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233920684

Description CAP FILM 0.68UF 20% 630VDC RAD
Expanded Description 0.68µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1620-ND BFC233820684 Vishay BC Components Bulk ? 7.284 - Immediate
2,51000 1
Additional Resources
Standard Package ? 200
Other Names BC2591

06:58:58 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,00000 2,00
10 1,61800 16,18
25 1,47080 36,77
50 1,41160 70,58
100 1,23520 123,52
250 1,05872 264,68
500 0,94106 470,53
1.000 0,82344 823,44
5.000 0,76462 3.823,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback