Add To Favorites
Product Overview
Digi-Key Part Number BC2590-ND
Quantity Available 37.506
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233920474

Description CAP FILM 0.47UF 20% 630VDC RAD
Expanded Description 0.47µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 500
Other Names BC2590

00:21:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 0,91800 9,18
25 0,84080 21,02
50 0,79520 39,76
100 0,68820 68,82
250 0,61168 152,92
500 0,51994 259,97
1.000 0,45877 458,77
5.000 0,41289 2.064,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback