Add To Favorites
Product Overview
Digi-Key Part Number BC2585-ND
Quantity Available 11.682
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233920473

Description CAP FILM 0.047UF 20% 630VDC RAD
Expanded Description 0.047µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1616-ND BFC233820473 Vishay BC Components Bulk ? 62.890 - Immediate
0,89000 1
Additional Resources
Standard Package ? 1.000
Other Names BC2585

07:40:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,52700 15,27
25 1,38880 34,72
50 1,33320 66,66
100 1,16650 116,65
250 0,99988 249,97
500 0,88878 444,39
1.000 0,77769 777,69
5.000 0,72214 3.610,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback