Add To Favorites
Product Overview
Digi-Key Part Number BC2583-ND
Quantity Available 8.057
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233920103

Description CAP FILM 10000PF 20% 630VDC RAD
Expanded Description 10000pF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1600-ND BFC233820103 Vishay BC Components Bulk ? 8.628 - Immediate
1,36000 1
Additional Resources
Standard Package ? 1.500
Other Names BC2583

00:06:53 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,80000 8,00
25 0,73240 18,31
50 0,69260 34,63
100 0,59930 59,93
250 0,53268 133,17
500 0,45280 226,40
1.000 0,39952 399,52
5.000 0,35957 1.797,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback