Add To Favorites
Product Overview
Digi-Key Part Number BC2602-ND
Quantity Available 6.545
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233860473

Description CAP FILM 0.047UF 20% 1KVDC RAD
Expanded Description 0.047µF ±20% Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP_338 6Y2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP338 6
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 500
Other Names BC2602

08:07:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,38500 13,85
25 1,26960 31,74
50 1,20020 60,01
100 1,03870 103,87
250 0,92324 230,81
500 0,78474 392,37
1.000 0,69242 692,42
5.000 0,62318 3.115,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback