Add To Favorites
Product Overview
Digi-Key Part Number BC2606-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233860334

Description CAP FILM 0.33UF 20% 1KVDC RADIAL
Expanded Description 0.33µF ±20% Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP_338 6Y2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP338 6
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Automotive; EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 100
Other Names BC2606

04:02:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,46200 34,62
25 3,23120 80,78
50 3,00020 150,01
100 2,61560 261,56
250 2,30784 576,96
500 2,15400 1.077,00
1.000 2,00014 2.000,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback