Add To Favorites
Product Overview
Digi-Key Part Number BC2596-ND
Quantity Available 12.534
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233860222

Description CAP FILM 2200PF 20% 1KVDC RADIAL
Expanded Description 2200pF ±20% Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP_338 6Y2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP338 6
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications Automotive; EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 1.500
Other Names BC2596

14:29:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,45700 14,57
25 1,32440 33,11
50 1,27160 63,58
100 1,11260 111,26
250 0,95364 238,41
500 0,84770 423,85
1.000 0,74173 741,73
5.000 0,68875 3.443,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback