Add To Favorites
Product Overview
Digi-Key Part Number BC2603-ND
Quantity Available 6.396
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233860104

Description CAP FILM 0.1UF 20% 1KVDC RADIAL
Expanded Description 0.1µF ±20% Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP_338 6Y2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP338 6
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Automotive; EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 200
Other Names BC2603

06:56:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,34100 13,41
25 1,22880 30,72
50 1,16160 58,08
100 1,00510 100,51
250 0,89344 223,36
500 0,75944 379,72
1.000 0,67009 670,09
5.000 0,60308 3.015,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback