Add To Favorites
Product Overview
Digi-Key Part Number BC2595-ND
Quantity Available 5.865
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233860102

Description CAP FILM 1000PF 20% 1KVDC RADIAL
Expanded Description 1000pF ±20% Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP_338 6Y2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP338 6
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications Automotive; EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 1.500
Other Names BC2595

10:15:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,86300 8,63
25 0,79040 19,76
50 0,74740 37,37
100 0,64670 64,67
250 0,57488 143,72
500 0,48868 244,34
1.000 0,43117 431,17
5.000 0,38806 1.940,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback