Add To Favorites
Product Overview
Digi-Key Part Number BC1619-ND
Quantity Available 26.530
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820683

Description CAP FILM 0.068UF 20% 630VDC RAD
Expanded Description 0.068µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 750
Other Names 2222 338 20683
222233820683
BC1619
BFC2 338 20683
BFC2 338 20683

21:46:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 0,97100 9,71
25 0,88960 22,24
50 0,84120 42,06
100 0,72780 72,78
250 0,64700 161,75
500 0,54994 274,97
1.000 0,48524 485,24
5.000 0,43672 2.183,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback