Add To Favorites
Product Overview
Digi-Key Part Number BC1617-ND
Quantity Available 10.822
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820474

Description CAP FILM 0.47UF 20% 630VDC RAD
Expanded Description 0.47µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 200
Other Names 2222 338 20474
222233820474
BC1617
BFC2 338 20474
BFC2 338 20474

23:37:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,84000 2,84
10 2,30100 23,01
25 2,09120 52,28
50 2,00740 100,37
100 1,75640 175,64
250 1,50548 376,37
500 1,33822 669,11
1.000 1,17094 1.170,94
5.000 1,08730 5.436,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback