Add To Favorites
Product Overview
Digi-Key Part Number BC1613-ND
Quantity Available 20.322
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820334

Description CAP FILM 0.33UF 20% 630VDC RAD
Expanded Description 0.33µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2589-ND BFC233920334 Vishay BC Components Bulk ? 374 - Immediate
1,42000 1
Additional Resources
Standard Package ? 500
Other Names 2222 338 20334
222233820334
BC1613
BFC2 338 20334
BFC2 338 20334

01:49:18 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,04900 10,49
25 0,96240 24,06
50 0,90960 45,48
100 0,78730 78,73
250 0,69984 174,96
500 0,59486 297,43
1.000 0,52487 524,87
5.000 0,47238 2.361,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback