Add To Favorites
Product Overview
Digi-Key Part Number BC1610-ND
Quantity Available 1.730
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820225

Description CAP FILM 2.2UF 20% 630VDC RADIAL
Expanded Description 2.2µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2593-ND BFC233920225 Vishay BC Components Bulk ? 177 - Immediate
3,09000 1
Additional Resources
Standard Package ? 100
Other Names 2222 338 20225
222233820225
BC1610
BFC2 338 20225
BFC2 338 20225

21:02:00 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,33600 33,36
25 3,11320 77,83
50 2,89100 144,55
100 2,52030 252,03
250 2,22384 555,96
500 2,07558 1.037,79
1.000 1,92732 1.927,32
5.000 1,85320 9.265,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback