Add To Favorites
Product Overview
Digi-Key Part Number BC1609-ND
Quantity Available 6.797
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820224

Description CAP FILM 0.22UF 20% 630VDC RAD
Expanded Description 0.22µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2588-ND BFC233920224 Vishay BC Components Bulk ? 3.495 - Immediate
0,98000 1
Additional Resources
Standard Package ? 750
Other Names 2222 338 20224
222233820224
BC1609
BFC2 338 20224
BFC2 338 20224

17:36:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,94900 9,49
25 0,87000 21,75
50 0,82260 41,13
100 0,71180 71,18
250 0,63272 158,18
500 0,53780 268,90
1.000 0,47453 474,53
5.000 0,42707 2.135,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback