Add To Favorites
Product Overview
Digi-Key Part Number BC1607-ND
Quantity Available 5.713
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820222

Description CAP FILM 2200PF 20% 630VDC RAD
Expanded Description 2200pF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1.500
Other Names 2222 338 20222
222233820222
BC1607
BFC2 338 20222
BFC2 338 20222

23:20:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,86500 8,65
25 0,79320 19,83
50 0,75000 37,50
100 0,64910 64,91
250 0,57696 144,24
500 0,49042 245,21
1.000 0,43272 432,72
5.000 0,38945 1.947,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2222 338 26222-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,70580
Send Feedback