Add To Favorites
Product Overview
Digi-Key Part Number BC1606-ND
Quantity Available 1.418
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820155

Description CAP FILM 1.5UF 20% 630VDC RADIAL
Expanded Description 1.5µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 100
Other Names 2222 338 20155
222233820155
BC1606
BFC2 338 20155
BFC2 338 20155

00:59:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,86000 6,86
10 6,09900 60,99
25 5,79440 144,86
50 5,33680 266,84
100 4,87940 487,94
250 4,42196 1.105,49
500 4,19320 2.096,60
1.000 3,88825 3.888,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback