Add To Favorites
Product Overview
Digi-Key Part Number BC1605-ND
Quantity Available 28.831
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820154

Description CAP FILM 0.15UF 20% 630VDC RAD
Expanded Description 0.15µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 750
Other Names 2222 338 20154
222233820154
BC1605
BFC2 338 20154
BFC2 338 20154

10:23:09 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,08400 10,84
25 0,99360 24,84
50 0,93940 46,97
100 0,81300 81,30
250 0,72260 180,65
500 0,61422 307,11
1.000 0,54195 541,95
5.000 0,48776 2.438,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback