Add To Favorites
Product Overview
Digi-Key Part Number BC1604-ND
Quantity Available 3.699
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820153

Description CAP FILM 0.015UF 20% 630VDC RAD
Expanded Description 0.015µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1.500
Other Names 2222 338 20153
222233820153
BC1604
BFC2 338 20153
BFC2 338 20153

04:20:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,02000 2,02
10 1,63400 16,34
25 1,48560 37,14
50 1,42620 71,31
100 1,24800 124,80
250 1,06968 267,42
500 0,95080 475,40
1.000 0,83195 831,95
5.000 0,77252 3.862,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2222 338 26153-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,90133
Send Feedback