Add To Favorites
Product Overview
Digi-Key Part Number BC1602-ND
Quantity Available 8.509
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820105

Description CAP FILM 1UF 20% 630VDC RADIAL
Expanded Description 1µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2592-ND BFC233920105 Vishay BC Components Bulk ? 0
1,77000 1
Additional Resources
Standard Package ? 150
Other Names 2222 338 20105
222233820105
BC1602
BFC2 338 20105
BFC2 338 20105

20:19:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,23000 3,23
10 2,61700 26,17
25 2,38000 59,50
50 2,28480 114,24
100 1,99910 199,91
250 1,71348 428,37
500 1,52308 761,54
1.000 1,33270 1.332,70
5.000 1,23751 6.187,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback