Add To Favorites
Product Overview
Digi-Key Part Number BC1597-ND
Quantity Available 1.713
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233814474

Description CAP FILM 0.47UF 20% 1KVDC RADIAL
Expanded Description 0.47µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 125
Other Names 2222 338 14474
222233814474
BC1597
BFC2 338 14474
BFC2 338 14474

02:28:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,44000 5,44
10 4,90000 49,00
25 4,57320 114,33
50 4,24640 212,32
100 3,70200 370,20
250 3,26644 816,61
500 3,04868 1.524,34
1.000 2,83091 2.830,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1584-ND
  • Minimum Quantity: 1
  • Quantity Available: 237 - Immediate
  • Unit Price: 2,96000
Send Feedback