Add To Favorites
Product Overview
Digi-Key Part Number BC1594-ND
Quantity Available 4.795
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233814333

Description CAP FILM 0.033UF 20% 1KVDC RAD
Expanded Description 0.033µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 338 14333
222233814333
BC1594
BFC2 338 14333
BFC2 338 14333

09:30:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,67000 2,67
10 2,15500 21,55
25 1,95920 48,98
50 1,88080 94,04
100 1,64580 164,58
250 1,41064 352,66
500 1,25388 626,94
1.000 1,09715 1.097,15
5.000 1,01878 5.093,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1581-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8.680 - Immediate
  • Unit Price: 2,67000
Send Feedback