Add To Favorites
Product Overview
Digi-Key Part Number BC1593-ND
Quantity Available 10.406
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233814224

Description CAP FILM 0.22UF 20% 1KVDC RADIAL
Expanded Description 0.22µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 200
Other Names 2222 338 14224
222233814224
BC1593
BFC2 338 14224
BFC2 338 14224

05:55:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,14000 31,40
25 2,95120 73,78
50 2,70020 135,01
100 2,44900 244,90
250 2,00944 502,36
500 1,82104 910,52
1.000 1,69547 1.695,47
5.000 1,60127 8.006,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1580-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.979 - Immediate
  • Unit Price: 1,71000
Send Feedback