Add To Favorites
Product Overview
Digi-Key Part Number BC1592-ND
Quantity Available 4.500
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233814223

Description CAP FILM 0.022UF 20% 1KVDC RAD
Expanded Description 0.022µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 338 14223
222233814223
BC1592
BFC2 338 14223
BFC2 338 14223

05:06:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
10 2,52700 25,27
25 2,29720 57,43
50 2,20560 110,28
100 1,93000 193,00
250 1,65424 413,56
500 1,47042 735,21
1.000 1,28661 1.286,61
5.000 1,19471 5.973,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1579-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.569 - Immediate
  • Unit Price: 1,87000
Send Feedback