Add To Favorites
Product Overview
Digi-Key Part Number BC1591-ND
Quantity Available 2.047
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233814154

Description CAP FILM 0.15UF 20% 1KVDC RADIAL
Expanded Description 0.15µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 250
Other Names 2222 338 14154
222233814154
BC1591
BFC2 338 14154
BFC2 338 14154

09:45:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 2,87600 28,76
25 2,70320 67,58
50 2,47320 123,66
100 2,24310 224,31
250 1,84052 460,13
500 1,66796 833,98
1.000 1,55294 1.552,94
5.000 1,46666 7.333,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1578-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.166 - Immediate
  • Unit Price: 2,35000
Send Feedback