Add To Favorites
Product Overview
Digi-Key Part Number BC1589-ND
Quantity Available 3.383
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233814105

Description CAP FILM 1UF 20% 1KVDC RADIAL
Expanded Description 1µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.827" W (31.00mm x 21.00mm)
Height - Seated (Max) 1.220" (31.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 75
Other Names 2222 338 14105
222233814105
BC1589
BFC2 338 14105
BFC2 338 14105

22:43:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,12000 4,12
10 3,70400 37,04
25 3,45680 86,42
50 3,20980 160,49
100 2,79830 279,83
250 2,46912 617,28
500 2,30448 1.152,24
1.000 2,13987 2.139,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1576-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.478 - Immediate
  • Unit Price: 4,02000
Send Feedback