Add To Favorites
Product Overview
Digi-Key Part Number BC1588-ND
Quantity Available 20.095
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233814104

Description CAP FILM 0.1UF 20% 1KVDC RADIAL
Expanded Description 0.1µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 450
Other Names 2222 338 14104
222233814104
BC1588
BFC2 338 14104
BFC2 338 14104

16:23:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,43300 14,33
25 1,30280 32,57
50 1,25060 62,53
100 1,09430 109,43
250 0,93796 234,49
500 0,83374 416,87
1.000 0,72952 729,52
5.000 0,67741 3.387,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1575-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.016 - Immediate
  • Unit Price: 1,32000
Send Feedback