Add To Favorites
Product Overview
Digi-Key Part Number BC1584-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233810474

Description CAP FILM 0.47UF 20% 1KVDC RADIAL
Expanded Description 0.47µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 2222 338 10474
222233810474
BC1584
BFC2 338 10474
BFC2 338 10474

04:14:04 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,39600 23,96
25 2,17760 54,44
50 2,09060 104,53
100 1,82920 182,92
250 1,56788 391,97
500 1,39368 696,84
1.000 1,21947 1.219,47
5.000 1,13236 5.661,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1597-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.713 - Immediate
  • Unit Price: 5,44000
Send Feedback