Add To Favorites
Product Overview
Digi-Key Part Number BC1583-ND
Quantity Available 21.193
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233810473

Description CAP FILM 0.047UF 20% 1KVDC RAD
Expanded Description 0.047µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 750
Other Names 2222 338 10473
222233810473
BC1583
BFC2 338 10473
BFC2 338 10473

03:16:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 0,93100 9,31
25 0,85320 21,33
50 0,80680 40,34
100 0,69820 69,82
250 0,62064 155,16
500 0,52756 263,78
1.000 0,46549 465,49
5.000 0,41894 2.094,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1596-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4.338 - Immediate
  • Unit Price: 2,64000
Send Feedback