Add To Favorites
Product Overview
Digi-Key Part Number BC1582-ND
Quantity Available 1.844
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233810334

Description CAP FILM 0.33UF 20% 1KVDC RADIAL
Expanded Description 0.33µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 2222 338 10334
222233810334
BC1582
BFC2 338 10334
BFC2 338 10334

00:21:05 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 2,55200 25,52
25 2,39800 59,95
50 2,19400 109,70
100 1,99000 199,00
250 1,63276 408,19
500 1,47968 739,84
1.000 1,37763 1.377,63
5.000 1,30109 6.505,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1595-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.883 - Immediate
  • Unit Price: 4,33000
Send Feedback