Add To Favorites
Product Overview
Digi-Key Part Number BC1580-ND
Quantity Available 2.957
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233810224

Description CAP FILM 0.22UF 20% 1KVDC RADIAL
Expanded Description 0.22µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 200
Other Names 2222 338 10224
222233810224
BC1580
BFC2 338 10224
BFC2 338 10224

09:14:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,34300 13,43
25 1,22160 30,54
50 1,17280 58,64
100 1,02610 102,61
250 0,87956 219,89
500 0,78184 390,92
1.000 0,68410 684,10
5.000 0,63524 3.176,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1593-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.402 - Immediate
  • Unit Price: 3,79000
Send Feedback