Add To Favorites
Product Overview
Digi-Key Part Number BC1579-ND
Quantity Available 1.057
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233810223

Description CAP FILM 0.022UF 20% 1KVDC RAD
Expanded Description 0.022µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 338 10223
222233810223
BC1579
BFC2 338 10223
BFC2 338 10223

02:49:38 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,49200 14,92
25 1,35600 33,90
50 1,30160 65,08
100 1,13890 113,89
250 0,97620 244,05
500 0,86772 433,86
1.000 0,75926 759,26
5.000 0,70503 3.525,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1592-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 3,08000
Send Feedback