Add To Favorites
Product Overview
Digi-Key Part Number BC1576-ND
Quantity Available 959
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233810105

Description CAP FILM 1UF 20% 1KVDC RADIAL
Expanded Description 1µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.827" W (31.00mm x 21.00mm)
Height - Seated (Max) 1.220" (31.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 50
Other Names 2222 338 10105
222233810105
BC1576
BFC2 338 10105
BFC2 338 10105

19:05:43 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,91000 3,91
10 3,52100 35,21
25 3,28560 82,14
50 3,05080 152,54
100 2,65970 265,97
250 2,34680 586,70
500 2,19034 1.095,17
1.000 2,03388 2.033,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1589-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.383 - Immediate
  • Unit Price: 4,01000
Send Feedback